Part Details for 7100179404 by 3M Interconnect
Overview of 7100179404 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100179404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100179404
|
Avnet Americas | Flat Cable 18Conductors 26AWG 30.48m/91.44m Tinned Copper 300V Roll - Cable Rools/Shrink Tubing (Alt: 7100179404) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$78.3817 / $88.6022 | Buy Now |
DISTI #
MMM7100179404
|
Heilind Electronics | Americas - 0 in Stock |
|
$94.9506 / $99.5450 | Buy Now | |
DISTI #
3811/18-100
|
TTI | Flat Cables COLOR CODED FLAT CABLE 18 COND RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$94.1000 / $99.8700 | Buy Now |