Part Details for 7100182974 by 3M Interconnect
Overview of 7100182974 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100182974
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-7100182974-ND
|
DigiKey | TAPE ADH TRANSF GRAY 1'X11YDS Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$266.3300 | Buy Now |
DISTI #
517-7100182974
|
Mouser Electronics | Adhesive Tapes 3M Electrically Conductive Double-Sided Tape 9711S, 300 mm x 10 m,100um | 0 |
|
$249.5500 / $266.3200 | Order Now |
DISTI #
MMM7100182974
|
Heilind Electronics | 9711S-100_300X10 | Americas - 0 in Stock |
|
Buy Now |