Part Details for 7100186380 by 3M Interconnect
Overview of 7100186380 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100186380
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-7100186380-ND
|
DigiKey | STAMARKTAPE SMS-L380IES-E NOTCHE Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$845.1700 | Buy Now |
DISTI #
517-7100186380
|
Mouser Electronics | PPE Safety Equipment / Lockout Tagout 3M Stamark Tape SMS-L380IES-E, Notched, 10 ft, 1 per pkg | 0 |
|
$706.8800 / $738.0200 | Order Now |
DISTI #
MMM7100186380
|
Heilind Electronics | 3M STAMARK TAPE SMS-L380IES-E, | Americas - 0 in Stock |
|
Buy Now |