Part Details for 7100189668 by 3M Interconnect
Overview of 7100189668 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100189668
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-7100189668-ND
|
DigiKey | SCOTCH-BRITEROLOCCLEAN AND FINIS Min Qty: 150 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0786 | Buy Now |
DISTI #
517-7100189668
|
Mouser Electronics | Other Tools Scotch-Brite Roloc Clean and Finish Disc, TR, Talc, 3 in x NH, 150ea/Case, SPR 24597A | 0 |
|
$1.7400 / $1.9900 | Order Now |
DISTI #
MMM7100189668
|
Heilind Electronics | SCOTCH-BRITE ROLOC CLEAN AND F | Americas - 0 in Stock |
|
Buy Now |