Part Details for 7100192448 by 3M Interconnect
Overview of 7100192448 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100192448
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-7100192448-ND
|
DigiKey | SCOTCH-BRITEDURABLE FLEX BELT DF Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.7730 | Buy Now |
DISTI #
517-7100192448
|
Mouser Electronics | Other Tools Scotch-Brite Durable Flex Belt, DF-BL, A/O Fine, 2 in x 80 in | 0 |
|
$50.9100 / $56.3600 | Order Now |
DISTI #
MMM7100192448
|
Heilind Electronics | SCOTCH-BRITE DURABLE FLEX BELT | Americas - 0 in Stock |
|
Buy Now |