Part Details for 7100194114 by 3M
Overview of 7100194114 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100194114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$108.5900 / $227.4500 | Buy Now |
DISTI #
10303465
|
TestEquity LLC | 3M 7100194114 Microfinishing Film Roll 372L, .630" x 560 ft x 1", 40 Mic, ASO, 5 ea/Case | 0 |
|
$132.5300 | Buy Now |