Part Details for 7100195003 by 3M Electronics
Overview of 7100195003 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100195003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 3M� Microfinishing Film Roll 372L, 0.945 in x 900 ft x 2-1/2 in, 30 Micron, 5MIL, Type 2 Green, Smooth Plastic Core, ASO, End of Roll Marking. Our 3M� Microfinishing Film Roll 372L features micron-graded premium aluminum oxide bonded to a 5 mil polyester film backing to deliver uniform results and meet stringent surface requirements. A friction grip coating provides slip resistance for microfinishing machines where film slippage is an issue, and close tolerance work on cylindrical surfaces, such as automotive camshafts and crankshafts. Sales UPS: 00638060734261 RoHS: Compliant Min Qty: 13 Package Multiple: 1 | 0 |
|
$283.2000 | Buy Now |