Part Details for 7100199445 by 3M Interconnect
Overview of 7100199445 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100199445
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-7100199445-ND
|
DigiKey | SCOTCH-BRITEHS PREMIUM BLEND AND Min Qty: 50 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1902 | Buy Now |
DISTI #
517-7100199445
|
Mouser Electronics | Other Tools Scotch-Brite HS Premium Blend and Finish Disc, 8 in x 1/2 in, A MED, 50ea/Case | 0 |
|
$11.4200 / $12.6500 | Order Now |
DISTI #
MMM7100199445
|
Heilind Electronics | SCOTCH-BRITE HS PREMIUM BLEND | Americas - 0 in Stock |
|
Buy Now |