Part Details for 7100199961 by 3M Electronics
Overview of 7100199961 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100199961
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 3M� Microfinishing PSA Film Roll 268L, 100 Mic 3MIL, Type D, Black, 6 in x 150 ft x 3 in (152.4mmx45.75m), Plastic Core, ASO. 3M� Microfinishing PSA Film Roll 268L is a fast-cutting abrasive for precise, uniform, close-tolerance finishes. Aluminum oxide is resin-bonded to a 3 mil, high-strength polyester film backing that provides durability and flexibility for consistent finishing on contoured surfaces. The pressure sensitive adhesive (PSA) backing enables easy attachment to a backup pad. Use wet or dry. Sales UPS: 00638060733905 RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$379.5300 | Buy Now |