Part Details for 7100299468 by 3M Interconnect
Overview of 7100299468 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100299468
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK8149
|
Newark | Tape, Masking, 0.7" X 180.5Ft, Grn, Adhesive Type:Rubber Adhesive, Tape Application:Masking, Tape Colour:Green, Total Tape Thickness:4.8 Mil (0.120 Mm), Roll Length - Imperial:180.5Ft, Roll Length - Metric:55M, Product Range:- Rohs Compliant: Na |3M 7100299468 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 72 |
|
$3.3500 / $5.1200 | Buy Now |
DISTI #
517-7100299468
|
Mouser Electronics | Adhesive Tapes 3M UV Resistant Green Masking Tape, 18 mm x 55 m, 72 Rolls/Case RoHS: Compliant | 0 |
|
$2.7400 / $4.9100 | Order Now |
DISTI #
MMM7100299468
|
Heilind Electronics | 3M UV RESISTANT GREEN MASKING | Americas - 0 in Stock |
|
Buy Now |