-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.0V 64K x 16 Asynchronous Static RAM, TSOP135/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71016S20PHGI-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 44TSOP II Min Qty: 1 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.4265 / $4.7400 | Buy Now |
DISTI #
71016S20PHGI
|
Avnet Americas | 5.0V 64K x 16 Asynchronous Static RAM - Trays (Alt: 71016S20PHGI) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$2.7813 / $3.1755 | Buy Now |
DISTI #
972-71016S20PHGI
|
Mouser Electronics | SRAM 64Kx16 ASYNCHRONOUS 5.0V STATIC RAM RoHS: Compliant | 0 |
|
$3.6100 / $4.7400 | Order Now |
|
Future Electronics | SRAM 64Kx16 ASYNCHRONOUS 5.0V STATIC RAM RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 135 Container: Tray | 0Tray |
|
$3.0500 / $3.1600 | Buy Now |
DISTI #
71016S20PHGI
|
Avnet Americas | 5.0V 64K x 16 Asynchronous Static RAM - Trays (Alt: 71016S20PHGI) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$2.7813 / $3.1755 | Buy Now |
DISTI #
71016S20PHGI
|
Avnet Silica | 5.0V 64K x 16 Asynchronous Static RAM (Alt: 71016S20PHGI) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71016S20PHGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
71016S20PHGI
Renesas Electronics Corporation
5.0V 64K x 16 Asynchronous Static RAM, TSOP135/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSOP | |
Pin Count | 44 | |
Manufacturer Package Code | PHG44 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 18.41 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for 71016S20PHGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71016S20PHGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71016S20PHGI | TSOP-44, Tube | Integrated Device Technology Inc | 71016S20PHGI vs 71016S20PHGI |
71016S20PHGI8 | 5.0V 64K x 16 Asynchronous Static RAM, TSOP0/Reel | Renesas Electronics Corporation | 71016S20PHGI vs 71016S20PHGI8 |
71016NS20PHGI | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 | Integrated Device Technology Inc | 71016S20PHGI vs 71016NS20PHGI |
71016S20PHGI8 | TSOP-44, Reel | Integrated Device Technology Inc | 71016S20PHGI vs 71016S20PHGI8 |
AS7C1026B-20TIN | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 10.20 X 18.40 MM, LEAD FREE, TSOP2-44 | Alliance Semiconductor Corporation | 71016S20PHGI vs AS7C1026B-20TIN |