Part Details for 7101SCWA2QE by ITT Interconnect Solutions
Overview of 7101SCWA2QE by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7101SCWA2QE
7101SCWA2QE CAD Models
7101SCWA2QE Part Data Attributes:
|
7101SCWA2QE
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
7101SCWA2QE
ITT Interconnect Solutions
Toggle Switch, SPDT, On-on, Horizontal, 5A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 25 deg | |
Actuator Finish | BRIGHT CHROME | |
Actuator Length | 0.41 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE BAT | |
Additional Feature | SPLASHPROOF BUSHING | |
Body Breadth | 6.858 mm | |
Body Height | 31.2166 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.294 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.125 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 7101SCWA2QE
This table gives cross-reference parts and alternative options found for 7101SCWA2QE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7101SCWA2QE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7101P3CWCQE | Toggle Switch, SPDT, On-on, Horizontal, 5A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-right Angle | ITT Interconnect Solutions | 7101SCWA2QE vs 7101P3CWCQE |
7101L1HAV2QE | Toggle Switch, SPDT, On-on, Horizontal, 5A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-right Angle | ITT Interconnect Solutions | 7101SCWA2QE vs 7101L1HAV2QE |
7101L1CWZQE | Toggle Switch, SPDT, On-on, Horizontal, 5A, 28VDC, Solder Lug Terminal, Paddle Actuator, Panel Mount | ITT Interconnect Solutions | 7101SCWA2QE vs 7101L1CWZQE |
7101L1YAQE | Toggle Switch, SPDT, On-on, Horizontal, 5A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-right Angle | ITT Interconnect Solutions | 7101SCWA2QE vs 7101L1YAQE |
7101KCQE | Toggle Switch, SPDT, On-on, Horizontal, 5A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Locking Lever, 2posa Actuator, Through Hole-right Angle | ITT Interconnect Solutions | 7101SCWA2QE vs 7101KCQE |
7101P3CWV3QE | Toggle Switch, SPDT, On-on, Horizontal, 5A, 28VDC, 7 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-straight | ITT Interconnect Solutions | 7101SCWA2QE vs 7101P3CWV3QE |
7101MYV3QE | Toggle Switch, SPDT, On-on, Horizontal, 5A, 28VDC, 7 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | ITT Interconnect Solutions | 7101SCWA2QE vs 7101MYV3QE |
U11K19V6RE | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,7 | C&K | 7101SCWA2QE vs U11K19V6RE |
7101L1CWAV2QE | Toggle Switch, SPDT, On-on, Horizontal, 5A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-right Angle | ITT Interconnect Solutions | 7101SCWA2QE vs 7101L1CWAV2QE |
7101L1HA2QE | Toggle Switch, SPDT, On-on, Horizontal, 5A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-right Angle | ITT Interconnect Solutions | 7101SCWA2QE vs 7101L1HA2QE |