Part Details for 7101T1CWCGE by Littelfuse Inc
Results Overview of 7101T1CWCGE by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7101T1CWCGE Information
7101T1CWCGE by Littelfuse Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 7101T1CWCGE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Master Electronics | Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .487" Actuator - PCB Pin - 15/32-32 Bushing - Epoxy Seal COO: Viet Nam RoHS: Compliant | 0 |
|
$7.8200 / $12.2500 | Buy Now |
US Tariff Estimator: 7101T1CWCGE by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 7101T1CWCGE
7101T1CWCGE Part Data Attributes
|
|
7101T1CWCGE
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
7101T1CWCGE
Littelfuse Inc
Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.65 |
Alternate Parts for 7101T1CWCGE
This table gives cross-reference parts and alternative options found for 7101T1CWCGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7101T1CWCGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 7101T1CWCBE | C&K Switches | $27.3719 | Toggle Switch, SPDT, On-on, Latched, 0.02A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight | 7101T1CWCGE vs 7101T1CWCBE |
| 7101T1CWCSIS | C&K Switches | Check for Price | Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, 12 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight | 7101T1CWCGE vs 7101T1CWCSIS |
| 7101T1CWCSI22 | C&K Switches | Check for Price | Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, 12 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight | 7101T1CWCGE vs 7101T1CWCSI22 |
| 7101T1CWCRES | C&K Switches | Check for Price | Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, 12 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight | 7101T1CWCGE vs 7101T1CWCRES |
| 7101T1CWCPI | C&K Switches | Check for Price | Toggle Switch, SPDT, On-on, Latched, 0.02A, 20VDC, 12 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight | 7101T1CWCGE vs 7101T1CWCPI |
| 7101T1CWCRI22 | C&K Switches | Check for Price | Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, 12 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight | 7101T1CWCGE vs 7101T1CWCRI22 |
| 7101T1CWCBIS | Littelfuse Inc | Check for Price | Toggle Switch, SPDT, On-on, Latched, 0.02A, 20VDC, 12 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight | 7101T1CWCGE vs 7101T1CWCBIS |
| 7101T1CWCGIS2 | C&K Switches | Check for Price | Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, 12 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight | 7101T1CWCGE vs 7101T1CWCGIS2 |
| 7101T1CWCRI | C&K Switches | Check for Price | Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, 12 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight | 7101T1CWCGE vs 7101T1CWCRI |
| 7101T1CWCPE22 | Littelfuse Inc | Check for Price | Toggle Switch, SPDT, On-on, Latched, 0.02A, 20VDC, 12 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight | 7101T1CWCGE vs 7101T1CWCPE22 |