Part Details for 7101J1ABE2 by C&K
Overview of 7101J1ABE2 by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7101J1ABE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4157
|
Newark | Rocker Switch, Spdt, 0.4Va, 20V, Black, Illumination:Non Illuminated, Contact Configuration:Spdt, Switch Operation:On-None-On, Actuator/Cap Colour:Black, Switch Mounting:Through Hole, Contact Current Max:-, Contact Voltage Ac Rohs Compliant: Yes |C&k Components 7101J1ABE2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$9.7300 / $11.3600 | Buy Now |
DISTI #
CKN2004-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 20V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
182 In Stock |
|
$7.7614 / $11.7500 | Buy Now |
DISTI #
611-7101J1ABE2
|
Mouser Electronics | Rocker Switches SP ON-NONE-ON 5A RoHS: Compliant | 32 |
|
$6.6900 / $9.0300 | Buy Now |
DISTI #
70863045
|
RS | Switch, Rocker, Sealed, SPDT, ON-ON,.531 Black Long Rocker,0.4A,20VAC/DC, R/A PC | C&K 7101J1ABE2 RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9100 / $8.1300 | RFQ |
|
Future Electronics | 7000 Series Miniature 5 A SPDT On-None-On Solder Lug Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 2510Tray |
|
$2.9600 / $3.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$7.3200 | Buy Now |
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Quest Components | Rocker Switch, Right Angle, Spdt, On-on, Pc Tail Terminal, Rocker, 5 | 1 |
|
$8.1900 / $12.2850 | Buy Now |
DISTI #
7101J1ABE2
|
TME | ROCKER, SPDT, Pos: 2, ON-ON, Rcont max: 10mΩ, -30÷85°C, THT, black Min Qty: 1 | 86 |
|
$9.4900 / $10.7600 | Buy Now |
DISTI #
C&K Components 7101J1ABE2
|
PEI Genesis | Rocker Switch, SPDT | 3828 |
|
Buy Now |
Part Details for 7101J1ABE2
7101J1ABE2 CAD Models
7101J1ABE2 Part Data Attributes
|
7101J1ABE2
C&K
Buy Now
Datasheet
|
Compare Parts:
7101J1ABE2
C&K
ROCKER SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.31 inch | |
Actuator Material | NYLON | |
Actuator Type | LONG ROCKER | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 12.7 mm | |
Body Height | 6.86 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.125 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 7101J1ABE2
This table gives cross-reference parts and alternative options found for 7101J1ABE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7101J1ABE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U11J1AGE31 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | 7101J1ABE2 vs U11J1AGE31 |
U11J1AGE32 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | 7101J1ABE2 vs U11J1AGE32 |
U11J1ABE3 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | 7101J1ABE2 vs U11J1ABE3 |
7101J1ABE11 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | 7101J1ABE2 vs 7101J1ABE11 |
7101J1ARE31 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | 7101J1ABE2 vs 7101J1ARE31 |
U11J1ARE3 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | 7101J1ABE2 vs U11J1ARE3 |
7101J1AGE31 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | 7101J1ABE2 vs 7101J1AGE31 |
7101J1ARI1 | Rocker Switch, ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | ITT Interconnect Solutions | 7101J1ABE2 vs 7101J1ARI1 |
7101J1AGE21 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | 7101J1ABE2 vs 7101J1AGE21 |
U11J1ABE31 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | 7101J1ABE2 vs U11J1ABE31 |