Part Details for 7101J1AQE2 by C&K
Overview of 7101J1AQE2 by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7101J1AQE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AH3427
|
Newark | Rocker Switch, Spdt, 5A, 120Vac, Tht, Switch Operation:On-None-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Switch Mounting:Through Hole, Actuator/Cap Colour:Black, Product Range:7000 Series, Panel Cutout Height:- Rohs Compliant: Yes |C&k Components 7101J1AQE2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$9.8700 | Buy Now |
DISTI #
40M4759
|
Newark | Rocker Switch,right Angle,spdt,on-On,r Angle Pc Tail Terminal,rocker,pcb Hole Count:5 |C&k Components 7101J1AQE2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 592 |
|
$8.6300 | Buy Now |
DISTI #
CKN2005-ND
|
DigiKey | SWITCH ROCKER SPDT 5A 120V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
938 In Stock |
|
$7.6512 / $11.5900 | Buy Now |
DISTI #
611-7101-120
|
Mouser Electronics | Rocker Switches ON-NONE-ON SPDT RoHS: Compliant | 197 |
|
$7.2100 / $9.7100 | Buy Now |
DISTI #
70863046
|
RS | Switch, Rocker, Sealed, SPDT, ON-ON,.531 Black Long Rocker,5A,120VAC,28VDC, R/A PC | C&K 7101J1AQE2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 19 |
|
$8.6300 | Buy Now |
|
Future Electronics | 7000 Series Miniature 5 A SPDT On-None-On Solder Lug Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Container: Bulk | 0Bulk |
|
$7.4100 / $7.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$7.2200 | Buy Now |
|
Quest Components | ROCKER SWITCH, SPDT, ON-ON, 5A, 28VDC, 5 PCB HOLE CNT, SOLDER TERMINAL, ROCKER ACTUATOR, THROUGH HOLE-RIGHT ANGLE | 16 |
|
$7.2082 / $10.8123 | Buy Now |
DISTI #
7101J1AQE2
|
TTI | Rocker Switches ON-NONE-ON SPDT RoHS: Compliant Min Qty: 80 Package Multiple: 40 Container: Each | Americas - 0 |
|
$7.5600 / $7.7100 | Buy Now |
DISTI #
C&K Components 7101J1AQE2
|
PEI Genesis | Rocker Switch, SPDT | 1217 |
|
Buy Now |
Part Details for 7101J1AQE2
7101J1AQE2 CAD Models
7101J1AQE2 Part Data Attributes
|
7101J1AQE2
C&K
Buy Now
Datasheet
|
Compare Parts:
7101J1AQE2
C&K
ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.31 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 9.271 mm | |
Body Height | 13.335 mm | |
Body Length or Diameter | 29.3624 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.125 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 7101J1AQE2
This table gives cross-reference parts and alternative options found for 7101J1AQE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7101J1AQE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U11J1AGE31 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | 7101J1AQE2 vs U11J1AGE31 |
U11J1AGE32 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | 7101J1AQE2 vs U11J1AGE32 |
U11J1ABE3 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | 7101J1AQE2 vs U11J1ABE3 |
7101J1ABE11 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | 7101J1AQE2 vs 7101J1ABE11 |
7101J1ARE31 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | 7101J1AQE2 vs 7101J1ARE31 |
U11J1ARE3 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | 7101J1AQE2 vs U11J1ARE3 |
7101J1AGE31 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | 7101J1AQE2 vs 7101J1AGE31 |
7101J1ARI1 | Rocker Switch, ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | ITT Interconnect Solutions | 7101J1AQE2 vs 7101J1ARI1 |
7101J1AGE21 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | 7101J1AQE2 vs 7101J1AGE21 |
U11J1ABE31 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-ON,R ANGLE PC TAIL TERMINAL,ROCKER,5 | C&K | 7101J1AQE2 vs U11J1ABE31 |