| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 7103K2CWCBI | C&K Switches | Check for Price | Toggle Switch, SPDT, On-off-on, Latched, 0.02A, 20VDC, 12 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight | 7103K2CWCBE vs 7103K2CWCBI |
| 7103K2CWCBI2 | C&K Switches | Check for Price | Toggle Switch, SPDT, On-off-on, Latched, 0.02A, 20VDC, 12 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight | 7103K2CWCBE vs 7103K2CWCBI2 |
| 7103K2CWCGE3 | Littelfuse Inc | Check for Price | Toggle Switch, SPDT, On-off-on, Latched, 5A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Locking Lever Actuator, Through Hole-straight | 7103K2CWCBE vs 7103K2CWCGE3 |
| 7103K2CWCPI32 | C&K Switches | Check for Price | Toggle Switch, SPDT, On-off-on, Latched, 0.02A, 20VDC, 12 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight | 7103K2CWCBE vs 7103K2CWCPI32 |
| 7103K2CWCBE32 | C&K Switches | Check for Price | Toggle Switch, SPDT, On-off-on, Latched, 0.02A, 20VDC, 12 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight | 7103K2CWCBE vs 7103K2CWCBE32 |
| 7103K2CWCRI7 | Littelfuse Inc | Check for Price | Toggle Switch, SPDT, On-off-on, Latched, 5A, 28VDC, 12 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight | 7103K2CWCBE vs 7103K2CWCRI7 |
| 7103K2CWCBI32 | C&K Switches | Check for Price | Toggle Switch, SPDT, On-off-on, Latched, 0.02A, 20VDC, 12 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight | 7103K2CWCBE vs 7103K2CWCBI32 |
| 7103K2CWCGE | Littelfuse Inc | Check for Price | Toggle Switch, SPDT, On-off-on, Latched, 5A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Locking Lever Actuator, Through Hole-straight | 7103K2CWCBE vs 7103K2CWCGE |
| 7103K2CWCSE2 | C&K Switches | Check for Price | Toggle Switch, SPDT, On-off-on, Latched, 5A, 28VDC, 12 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight | 7103K2CWCBE vs 7103K2CWCSE2 |
| 7103K2CWCRI7 | C&K Switches | Check for Price | Toggle Switch, SPDT, On-off-on, Latched, 5A, 28VDC, 12 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight | 7103K2CWCBE vs 7103K2CWCRI7 |
Part Details for 7103K2CWCBE by C&K Switches
Results Overview of 7103K2CWCBE by C&K Switches
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7103K2CWCBE Information
7103K2CWCBE by C&K Switches is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 7103K2CWCBE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | Miniature Toggle Switch - SP (On-Off-On) - 0.4VA@20V - .704" Locking Lever - PCB Pin - 1/4-40 Bushing - Epoxy Seal COO: Viet Nam RoHS: Compliant | 0 |
|
$8.5500 / $13.5800 | Buy Now |
|
DISTI #
000000000002637394
|
Sager | Toggle Switches Toggle | 0 |
|
Buy Now | |
|
|
Master Electronics | Miniature Toggle Switch - SP (On-Off-On) - 0.4VA@20V - .704" Locking Lever - PCB Pin - 1/4-40 Bushing - Epoxy Seal COO: Viet Nam RoHS: Compliant | 0 |
|
$8.5500 / $13.5800 | Buy Now |
US Tariff Estimator: 7103K2CWCBE by C&K Switches
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
7103K2CWCBE Part Data Attributes
|
|
7103K2CWCBE
C&K Switches
Buy Now
Datasheet
|
Compare Parts:
7103K2CWCBE
C&K Switches
Toggle Switch, SPDT, On-off-on, Latched, 0.02A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Locking Lever Actuator, Through Hole-straight
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.65 | |
| Factory Lead Time | 20 Weeks | |
| Actuator Angle | 25 Deg | |
| Actuator Finish | Natural Aluminum | |
| Actuator Length | 0.704 Inch | |
| Actuator Material | Brass | |
| Actuator Type | Locking Lever | |
| Body Breadth | 6.86 Mm | |
| Body Height | 8.89 Mm | |
| Body Length or Diameter | 12.7 Mm | |
| Bushing Diameter | 0.469 Inch | |
| Bushing Length | 0.448 Inch | |
| Bushing Type | 15/32-32 | |
| Center Contact Material | Copper Alloy | |
| Center Contact Plating | Gold Over Nickel | |
| Contact Current(AC)-Max | 0.02 A | |
| Contact Current(DC)-Max | 0.02 A | |
| Contact (DC) Max Power Rating R Load | 0.4va@20vdc | |
| Contact Function | On-Off-On | |
| Contact Resistance | 0.01 MΩ | |
| Contact Voltage(AC)-Max | 20 V | |
| Contact Voltage(DC)-Max | 20 V | |
| Dielectric Withstand Volts | 1000vrms V | |
| Electrical Life | 40000 Cycle(S) | |
| End Contact Material | Copper Alloy | |
| End Contact Plating | Gold Over Nickel | |
| Housing Material | Stainless Steel | |
| Illumination | Non-Illuminated | |
| Insulation Resistance | 1000000000 Ω | |
| JESD-609 Code | e4 | |
| Mounting Feature | Through Hole-Straight | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -30 °C | |
| PCB Hole Count | 3 | |
| Sealing | Epoxy | |
| Solderability | Mil-Std | |
| Surface Mount | No | |
| Switch Action | Latched | |
| Switch Function | Spdt | |
| Switch Type | Toggle Switch | |
| Terminal Finish | Gold Over Nickel | |
| Terminal Length | 0.189 Inch | |
| Terminal Material | Copper Alloy | |
| Termination Type | Solder |
Alternate Parts for 7103K2CWCBE
This table gives cross-reference parts and alternative options found for 7103K2CWCBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7103K2CWCBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.