| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 7103T1CWCPE22 | Littelfuse Inc | Check for Price | Toggle Switch, SPDT, On-off-on, Latched, 0.02A, 20VDC, 12 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight | 7103T1CWCBE vs 7103T1CWCPE22 |
| 7103T1CWCRE2 | C&K Switches | Check for Price | Toggle Switch, SPDT, On-off-on, Latched, 5A, 28VDC, 12 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight | 7103T1CWCBE vs 7103T1CWCRE2 |
| 7103T1CWCQI22 | Littelfuse Inc | Check for Price | Toggle Switch, SPDT, On-off-on, Latched, 5A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, High Type Actuator, Through Hole-straight | 7103T1CWCBE vs 7103T1CWCQI22 |
| 7103T1CWCBI2 | C&K Switches | Check for Price | Toggle Switch, SPDT, On-off-on, Latched, 0.02A, 20VDC, 12 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight | 7103T1CWCBE vs 7103T1CWCBI2 |
| 7103T1CWCRES | Littelfuse Inc | Check for Price | Toggle Switch, SPDT, On-off-on, Latched, 5A, 28VDC, 12 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight | 7103T1CWCBE vs 7103T1CWCRES |
| 7103T1CWCBI2 | Littelfuse Inc | Check for Price | Toggle Switch, SPDT, On-off-on, Latched, 0.02A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, High Type Actuator, Through Hole-straight | 7103T1CWCBE vs 7103T1CWCBI2 |
| 7103T1CWCSE22 | C&K Switches | Check for Price | Toggle Switch, SPDT, On-off-on, Latched, 5A, 28VDC, 12 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight | 7103T1CWCBE vs 7103T1CWCSE22 |
| 7103T1CWCPE2 | C&K Switches | Check for Price | Toggle Switch, SPDT, On-off-on, Latched, 0.02A, 20VDC, 12 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight | 7103T1CWCBE vs 7103T1CWCPE2 |
| 7103T1CWCPE | C&K Switches | Check for Price | Toggle Switch, SPDT, On-off-on, Latched, 0.02A, 20VDC, 12 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight | 7103T1CWCBE vs 7103T1CWCPE |
| 7103T1CWCQE2 | Littelfuse Inc | Check for Price | Toggle Switch, SPDT, On-off-on, Latched, 5A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, High Type Actuator, Through Hole-straight | 7103T1CWCBE vs 7103T1CWCQE2 |
Part Details for 7103T1CWCBE by Littelfuse Inc
Results Overview of 7103T1CWCBE by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7103T1CWCBE Information
7103T1CWCBE by Littelfuse Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 7103T1CWCBE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
16860436
|
Verical | Switch Toggle ON OFF ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads Medical Bulk RoHS: Exempt Min Qty: 4 Package Multiple: 1 | Americas - 27 |
|
$13.8400 / $15.8400 | Buy Now |
|
DISTI #
16860436
|
Verical | Switch Toggle ON OFF ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads Medical Bulk COO: Viet Nam RoHS: Exempt Min Qty: 4 Package Multiple: 1 | Americas - 27 |
|
$13.8400 / $15.8400 | Buy Now |
|
DISTI #
16860436
|
Verical | Switch Toggle ON OFF ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads Medical Bulk COO: Viet Nam RoHS: Exempt Min Qty: 4 Package Multiple: 1 | Americas - 27 |
|
$13.8400 / $15.8400 | Buy Now |
US Tariff Estimator: 7103T1CWCBE by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
7103T1CWCBE CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7103T1CWCBE Part Data Attributes
|
|
7103T1CWCBE
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
7103T1CWCBE
Littelfuse Inc
Toggle Switch, SPDT, On-off-on, Latched, 0.02A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.65 | |
| Actuator Angle | 25 Deg | |
| Actuator Finish | Chrome | |
| Actuator Length | 0.487 Inch | |
| Actuator Material | Brass | |
| Actuator Type | Toggle | |
| Additional Feature | Approvals: Cul; Ul | |
| Body Breadth | 6.86 Mm | |
| Body Height | 8.89 Mm | |
| Body Length or Diameter | 12.7 Mm | |
| Bushing Diameter | 0.469 Inch | |
| Bushing Length | 0.448 Inch | |
| Bushing Type | 15/32-32 | |
| Center Contact Material | Copper Alloy | |
| Center Contact Plating | Gold Over Nickel | |
| Contact (AC) Max Rating R Load | 0.02a@20vac | |
| Contact Current(AC)-Max | 0.02 A | |
| Contact Current(DC)-Max | 0.02 A | |
| Contact (DC) Max Rating R Load | 0.02a@20vdc | |
| Contact Function | On-Off-On | |
| Contact Resistance | 0.01 MΩ | |
| Contact Voltage(AC)-Max | 20 V | |
| Contact Voltage(DC)-Max | 20 V | |
| Dielectric Withstand Volts | 1000vrms V | |
| Electrical Life | 40000 Cycle(S) | |
| End Contact Material | Copper Alloy | |
| End Contact Plating | Gold Over Nickel | |
| Housing Material | Stainless Steel | |
| Illumination | Non-Illuminated | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Material | Glass Filled Polyamide66 | |
| Mounting Feature | Through Hole-Straight | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -30 °C | |
| PCB Hole Count | 3 | |
| Sealing | Epoxy | |
| Solderability | Mil-Std | |
| Surface Mount | No | |
| Switch Action | Latched | |
| Switch Function | Spdt | |
| Switch Type | Toggle Switch | |
| Terminal Finish | Gold (Au) - With Nickel (Ni) Barrier | |
| Terminal Length | 0.189 Inch | |
| Terminal Material | Copper Alloy | |
| Termination Type | Solder |
Alternate Parts for 7103T1CWCBE
This table gives cross-reference parts and alternative options found for 7103T1CWCBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7103T1CWCBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.