Part Details for 7105-1561-011 by Applied Engineering Products (AEP)
Overview of 7105-1561-011 by Applied Engineering Products (AEP)
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 7105-1561-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CABLE TERMINATED, FEMALE, SSMC CONNECTOR, SOLDER, PLUG | 3 |
|
$12.0000 | Buy Now |
Part Details for 7105-1561-011
7105-1561-011 CAD Models
7105-1561-011 Part Data Attributes
|
7105-1561-011
Applied Engineering Products (AEP)
Buy Now
Datasheet
|
Compare Parts:
7105-1561-011
Applied Engineering Products (AEP)
CONNECTOR, CABLE TERMINATED, FEMALE, SSMC CONNECTOR, SOLDER, PLUG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APPLIED ENGINEERING PRODUCTS | |
Reach Compliance Code | unknown | |
Connector Type | RF SSMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO |