Part Details for 7105-1561-011 by Radiall
Overview of 7105-1561-011 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 7105-1561-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-7105-1561-011-ND
|
DigiKey | SSMC F RA NA SD .47 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
18 In Stock |
|
$19.0678 / $24.3300 | Buy Now |
DISTI #
7105-1561-011
|
Avnet Americas | SSMC / RIGHT ANGLE PLUG FEMALE SOLDER TYPE FOR .047''/50 SR GOLD - Bulk (Alt: 7105-1561-011) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4840 / $23.4360 | Buy Now |
DISTI #
501-7105-1561-011
|
Mouser Electronics | RF Connectors / Coaxial Connectors SSMC / RIGHT ANGLE PLUG FEMALE SOLDER TYPE FOR .047''/50 SR GOLD RoHS: Compliant | 10 |
|
$18.0500 / $24.3200 | Buy Now |
|
Quest Components | CABLE TERMINATED, FEMALE, SSMC CONNECTOR, SOLDER, PLUG | 4 |
|
$9.0000 / $12.0000 | Buy Now |
DISTI #
7105-1561-011
|
Avnet Americas | SSMC / RIGHT ANGLE PLUG FEMALE SOLDER TYPE FOR .047''/50 SR GOLD - Bulk (Alt: 7105-1561-011) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4840 / $23.4360 | Buy Now |
DISTI #
7105-1561-011
|
Avnet Americas | SSMC / RIGHT ANGLE PLUG FEMALE SOLDER TYPE FOR .047''/50 SR GOLD - Bulk (Alt: 7105-1561-011) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4840 / $23.4360 | Buy Now |
Part Details for 7105-1561-011
7105-1561-011 CAD Models
7105-1561-011 Part Data Attributes
|
7105-1561-011
Radiall
Buy Now
Datasheet
|
Compare Parts:
7105-1561-011
Radiall
RF SSMC Connector, Female, Cable Mount, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Radiall | |
Connector Type | RF SSMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO |