Part Details for 7106-SS by RAF Electronic Hardware
Overview of 7106-SS by RAF Electronic Hardware
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7106-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8958
|
Newark | Washer Face Thumb Screw, Ss,8-32 , 0.375 ", Thread Size - Imperial:8-32, Thread Size - Metric:-, Screw Length:0.375", Fastener Plating:-, Fastener Material:Stainless Steel, Screw Head Style:Thumb, Product Range:- Rohs Compliant: Yes |Raf Electronic Hardware 7106-SS Min Qty: 117 Package Multiple: 1 Date Code: 0 Container: Bulk | 949 |
|
$2.5500 / $2.9900 | Buy Now |
DISTI #
1772-3307-ND
|
DigiKey | 7/16HD X 3/8 TL X 8-32 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
23 In Stock |
|
$3.7646 / $5.3000 | Buy Now |
DISTI #
761-7106-SS
|
Mouser Electronics | Screws & Fasteners 3/8 LNGTH 7/16 DIA WSHR FACE THMB SCREW RoHS: Compliant | 66 |
|
$3.5000 / $5.0100 | Buy Now |
DISTI #
71740849
|
RS | Thumbscrew, 7/16HD X 3/8 TL X 8-32 Thd | RAF 7106-SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 39 |
|
$4.7200 / $5.3000 | Buy Now |
|
Onlinecomponents.com | Screw Thumb Diamond Knurl-HD 8-32-THD 3in/8in-LG Stainless Steel |
841 In Stock 616 Factory Stock |
|
$3.6500 / $4.4800 | Buy Now |
DISTI #
77771313
|
Verical | Screw Thumb Diamond Knurl-HD 8-32-THD 3in/8in-LG Stainless Steel Min Qty: 47 Package Multiple: 47 Date Code: 2317 | Americas - 799 |
|
$4.8212 / $5.9338 | Buy Now |
DISTI #
RAF7106-SS
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | Screw Thumb Diamond Knurl-HD 8-32-THD 3in/8in-LG Stainless Steel |
841 In Stock 616 Factory Stock |
|
$3.6500 / $4.4800 | Buy Now |
Part Details for 7106-SS
7106-SS CAD Models
7106-SS Part Data Attributes
|
7106-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
7106-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |