Part Details for 71074301 by Spelsberg els UK Ltd
Overview of 71074301 by Spelsberg els UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71074301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GEOS-S-4030-22-O
|
TME | Enclosure: wall mounting, X: 400mm, Y: 300mm, Z: 226mm, GEOS, grey Min Qty: 1 | 0 |
|
$186.3900 / $211.5000 | RFQ |