Part Details for 7107T1CWCGE by ITT Interconnect Solutions
Results Overview of 7107T1CWCGE by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7107T1CWCGE Information
7107T1CWCGE by ITT Interconnect Solutions is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
US Tariff Estimator: 7107T1CWCGE by ITT Interconnect Solutions
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
7107T1CWCGE Part Data Attributes
|
|
7107T1CWCGE
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
7107T1CWCGE
ITT Interconnect Solutions
Toggle Switch, SPDT, Alternate, 5A, 28VDC, Solder Terminal, Through Hole-straight
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Rohs Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.65 | |
| Body Breadth | 6.86 Mm | |
| Body Height | 8.89 Mm | |
| Body Length or Diameter | 12.7 Mm | |
| Contact (AC) Max Rating R Load | 5a@120vac | |
| Contact Current(AC)-Max | 5 A | |
| Contact Current(DC)-Max | 5 A | |
| Contact (DC) Max Rating R Load | 5a@28vdc | |
| Contact Voltage(AC)-Max | 120 V | |
| Contact Voltage(DC)-Max | 28 V | |
| Electrical Life | 40000 Cycle(S) | |
| JESD-609 Code | e4 | |
| Mounting Feature | Through Hole-Straight | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -30 °C | |
| Sealing | Epoxy Terminal Sealed; Ip67 | |
| Surface Mount | No | |
| Switch Action | Alternate | |
| Switch Function | Spdt | |
| Switch Type | Toggle Switch | |
| Terminal Finish | Gold (Au) - With Nickel (Ni) Barrier | |
| Termination Type | Solder |