Part Details for 710P104X5800 by Dearborn Electronics Inc
Overview of 710P104X5800 by Dearborn Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 710P104X5800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 13 |
|
$4.3680 / $6.7200 | Buy Now |
|
Quest Components | 2240 |
|
$2.8200 / $5.6400 | Buy Now | |
|
Quest Components | 10 |
|
$4.5000 / $9.0000 | Buy Now |
Part Details for 710P104X5800
710P104X5800 CAD Models
710P104X5800 Part Data Attributes
|
710P104X5800
Dearborn Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
710P104X5800
Dearborn Electronics Inc
Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 0.1uF,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DEARBORN ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 17.78 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 42.875 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | MIL-PRF-55514/10 | |
Series | 710P |