Part Details for 711-0162 by Trumeter Technologies
Overview of 711-0162 by Trumeter Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 711-0162
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M1321
|
Newark | Electromechanical Hour Meter, Supply Voltage Min:207Vac, Supply Voltage Max:253Vac, Time Min:0S, Time Max:99999.99H, Panel Cutout Height:-, Panel Cutout Width:-, Product Range:Model 711, Character Size:0.14", Diameter:2.93" Rohs Compliant: Yes |Trumeter 711-0162 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.1000 / $116.5000 | Buy Now |
DISTI #
2218-711-0162-ND
|
DigiKey | 230/60 Rd Bezel 3HL w/ hardware Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
3 In Stock |
|
$86.4900 | Buy Now |
DISTI #
186-711-0162
|
Mouser Electronics | Timers 230/60 Rd Bezel 3HL w/ hardware RoHS: Compliant | 0 |
|
$67.2400 / $84.0500 | Order Now |
DISTI #
72237705
|
RS | 230/60 RD BEZEL 3HL W/ HARDWARE | Trumeter 711-0162 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$93.2000 / $116.5000 | RFQ |
|
Onlinecomponents.com | 7 Digit Electromechanical Hour Meter - 230 VAC - 60Hz - 3-Hole Housing - Screw Terminals | 0 |
|
$63.8400 / $81.3400 | Buy Now |
DISTI #
711-0162
|
TME | Counter: electromechanical, working time, mechanical indicator Min Qty: 1 | 3 |
|
$49.1200 / $54.5800 | Buy Now |