Part Details for 711-0180 by Trumeter Technologies
Overview of 711-0180 by Trumeter Technologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 711-0180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M1953
|
Newark | Electromechanical Hour Meter, Supply Voltage Min:103.5Vac, Supply Voltage Max:126.5Vac, Time Min:0S, Time Max:99999.99H, Panel Cutout Height:46Mm, Panel Cutout Width:46Mm, Product Range:Model 711, Character Size:0.14", Height:1.89" Rohs Compliant: Yes |Trumeter 711-0180 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.1000 / $108.4300 | Buy Now |
DISTI #
186-711-0180
|
Mouser Electronics | Timers HR, 115/60 Sq Bezel Fl Sct Meter RoHS: Compliant | 3 |
|
$67.2400 / $84.0500 | Buy Now |
DISTI #
70115465
|
RS | Electromechanical Hour Meter, 115VAC, Non-reset, Terminal Blk, IP65, 711 Series | Trumeter 711-0180 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 49 |
|
$68.5800 / $85.7300 | Buy Now |
|
Onlinecomponents.com | 7 Digit Electromechanical Hour Meter - 115 VAC - 60Hz - Square (1.89" X 1.89") Housing - Screw Terminals |
5 In Stock |
|
$63.8400 / $81.3400 | Buy Now |
DISTI #
711-0180
|
TME | Counter: electromechanical, working time, mechanical indicator Min Qty: 1 | 0 |
|
$48.8700 / $54.2900 | RFQ |
DISTI #
1466341
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$66.2238 / $69.6929 | Buy Now |
DISTI #
1466341
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$68.2808 / $76.9349 | Buy Now |
|
Master Electronics | 7 Digit Electromechanical Hour Meter - 115 VAC - 60Hz - Square (1.89" X 1.89") Housing - Screw Terminals |
5 In Stock |
|
$63.8400 / $81.3400 | Buy Now |