Part Details for 711-0190 by Trumeter Technologies
Overview of 711-0190 by Trumeter Technologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 711-0190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M1322
|
Newark | Electromechanical Hour Meter, Supply Voltage Min:103.5Vac, Supply Voltage Max:126.5Vac, Time Min:0S, Time Max:99999.99H, Panel Cutout Height:46Mm, Panel Cutout Width:46Mm, Product Range:Model 711, Character Size:0.14", Height:2.05" Rohs Compliant: Yes |Trumeter 711-0190 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$61.7000 / $71.6100 | Buy Now |
DISTI #
186-711-0190
|
Mouser Electronics | Timers 115/60 Sq Bezel Fl Sct Meters RoHS: Compliant | 10 |
|
$67.2400 / $84.0500 | Buy Now |
DISTI #
70115484
|
RS | Electromechanical Hour Meter, 115VAC, Non-reset, Terminal Blk, IP65, 711 Series | Trumeter 711-0190 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 46 |
|
$68.5800 / $85.7300 | Buy Now |
|
Onlinecomponents.com | 7 Digit Electromechanical Hour Meter - 115 VAC - 60Hz - Square (2.05" X 2.05") Housing - Screw Terminals |
10 In Stock |
|
$59.0400 / $65.0400 | Buy Now |
DISTI #
711-0190
|
TME | Counter: electromechanical, working time, mechanical indicator Min Qty: 1 | 0 |
|
$48.9400 / $54.3800 | RFQ |
DISTI #
2131609
|
element14 Asia-Pacific | ELECTROMECHANICAL HOUR METER RoHS: Compliant Min Qty: 1 Container: Each | 15 |
|
$87.8337 | Buy Now |
DISTI #
2131609
|
Farnell | ELECTROMECHANICAL HOUR METER RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 6 Days Container: Each | 12 |
|
$67.3573 / $73.6584 | Buy Now |
|
Master Electronics | 7 Digit Electromechanical Hour Meter - 115 VAC - 60Hz - Square (2.05" X 2.05") Housing - Screw Terminals |
10 In Stock |
|
$59.0400 / $65.0400 | Buy Now |