71109-5005
Molex
Description: Card Edge Connector, 330 Contact(s), 3 Row(s), Female, Straight, 0.03 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle,

Overview of 71109-5005 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
150-05 Coilcraft Inc General Purpose Inductor, 0.116uH, Air-Core, 2727,
150-05A08L Coilcraft Inc RF inductor, tunable, aluminum core, RoHS
HPH5-0053LB Coilcraft Inc General Purpose Inductor, 7.63uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT

Price & Stock for 71109-5005 by Molex

Part # Manufacturer Description Stock Price Buy
Chip 1 Exchange INSTOCK 4
RFQ

CAD Models for 71109-5005 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 71109-5005 by Molex

71109-5005
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
STAGGERED CONFIGURATION
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.54 inch
Body Depth
0.759 inch
Body Length
5.66 inch
Body/Shell Style
RECEPTACLE
Connector Type
CARD EDGE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
5 mΩ
Contact Style
DUAL PRONG
DIN Conformance
NO
Dielectric Withstanding Voltage
400VAC V
Durability
50 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
.4448 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.03 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING MECH
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
6
Number of Rows Loaded
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
1.905 mm
Plating Thickness
30u inch
Rated Current (Signal)
0.5 A
Reference Standard
UL
Terminal Length
0.09 inch
Terminal Pitch
1.52 mm
Termination Type
SOLDER
Total Number of Contacts
330
UL Flammability Code
94V-0
Withdrawl Force-Min
.278 N
Want to compare parts?
  1. 71109-5005
    Molex
    Card Edge Connector, 330 Contact(s), 3 Row(s), Female, Straight, 0.03 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71109-5005 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71109-5005 by Molex

Select Manufacturer
Which Manufacturer of 71109-5005 would you like to use for your alert(s)?
  • Please alert me when 71109-5005 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 71109-5005 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71109-5005 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 71109-5005 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71109-5005.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71109-5005 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: