Part Details for 7111778 (ALTERNATE: 7111778) by RS Pro
Overview of 7111778 (ALTERNATE: 7111778) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7111778 (ALTERNATE: 7111778)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70648328
|
RS | 1uF 160 Vdc Aluminum Electrolytic Capacitor 1000h 5 (Dia.)x11mm | RS PRO 7111778 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0190 / $0.0270 | RFQ |