Part Details for 7112N/2 by ebm-papst
Overview of 7112N/2 by ebm-papst
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7112N/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85M2174
|
Newark | Dc Tubeaxial Fan |Ebm-Papst 7112N/2 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$150.9000 | Buy Now |
DISTI #
39AJ4617
|
Newark | Ebm Papst |Ebm-Papst 7112N/2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$150.9000 / $160.3400 | Buy Now |
DISTI #
2266-7112N/2-ND
|
DigiKey | FAN AXIAL 150X38MM 12VDC WIRE Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
31 In Stock |
|
$131.6900 | Buy Now |
DISTI #
381-3317-ND
|
DigiKey | FAN AXIAL 150X38MM 12VDC WIRE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
22 In Stock |
|
$111.0900 | Buy Now |
DISTI #
7112N/2
|
Avnet Americas | Sensor Signal 2 Pulses per Revolution Fan Speed Monitor - Bulk (Alt: 7112N/2) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$88.1920 / $143.3847 | Buy Now |
DISTI #
5912-7112N/2
|
Mouser Electronics | DC Fans Tubeaxial Fan, 150x38mm Round, 12VDC, 211.9CFM, Speed Signal/Open Collector Out RoHS: Compliant | 12 |
|
$117.5900 / $141.8200 | Buy Now |
DISTI #
V36:1790_11304471
|
Arrow Electronics | DC Fan Axial Sensor RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2222 | Americas - 14 |
|
$111.6400 / $126.5900 | Buy Now |
DISTI #
70104956
|
RS | DC Fan, 12V, 150x38mm, Round, 211.9CFM, 12W, 55dBA, Wire Leads | ebm-papst 7112N/2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$131.2600 / $145.8400 | RFQ |
|
Onlinecomponents.com | DC Fan Axial Sensor RoHS: Compliant |
46 In Stock 15 Factory Stock |
|
$118.6400 / $143.0700 | Buy Now |
DISTI #
000000000000027245
|
Sager | DC Fans Tubeaxial, 150x38mm, 12VDC, 211.9CFM, 12W, 55dB, 2850RPM, Ball, Speed Signal Min Qty: 1 | 0 |
|
$115.5900 / $141.2100 | Buy Now |