Part Details for 7112S0815X19LF by Amphenol FCi
Overview of 7112S0815X19LF by Amphenol FCi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7112S0815X19LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_06396257
|
Arrow Electronics | Connectors for Portable Environments, hinge and cover Lead Free RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2022 Container: Cut Strips | Americas - 64 |
|
$0.4742 / $0.6716 | Buy Now |
DISTI #
73435373
|
RS | 7112S0815X19LF-SIM CARD CNR S08 LF | Amphenol FCI (Amphenol CS) 7112S0815X19LF Min Qty: 650 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6500 | RFQ |
DISTI #
BRG7112S0815X19LF
|
Heilind Electronics | SIM CARD CNR S08 LF | Americas - 0 in Stock |
|
$0.5698 / $0.6199 | Buy Now |
DISTI #
80331090
|
Verical | Connectors for Portable Environments, hinge and cover Lead Free RoHS: Compliant Min Qty: 650 Package Multiple: 650 | Americas - 3250 |
|
$0.6833 | Buy Now |
DISTI #
70318514
|
Verical | Connectors for Portable Environments, hinge and cover Lead Free RoHS: Compliant Min Qty: 650 Package Multiple: 650 Date Code: 2132 | Americas - 2600 |
|
$0.6865 / $0.8789 | Buy Now |
DISTI #
30690656
|
Verical | Connectors for Portable Environments, hinge and cover Lead Free RoHS: Compliant Min Qty: 650 Package Multiple: 650 | Americas - 650 |
|
$0.5400 | Buy Now |
DISTI #
39545347
|
Verical | Connectors for Portable Environments, hinge and cover Lead Free RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2022 | Americas - 64 |
|
$0.4742 / $0.5784 | Buy Now |
|
Bristol Electronics | 64 |
|
RFQ | ||
|
Quest Components | 104 |
|
$0.4200 / $1.4000 | Buy Now | |
DISTI #
BRG7112S0815X19LF
|
Interstate Connecting Components | SIM CARD CNR S08 LF | 0 |
|
$0.5698 / $0.6199 | Buy Now |
Part Details for 7112S0815X19LF
7112S0815X19LF CAD Models
7112S0815X19LF Part Data Attributes
|
7112S0815X19LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
7112S0815X19LF
Amphenol FCi
PCB Connector, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | PLUG | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |