Part Details for 7114A-0005 by TE Connectivity
Overview of 7114A-0005 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-174BNCX200-005 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-005 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft | |
CO-213UHFMX20-005 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-005 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 5 ft |
Price & Stock for 7114A-0005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-7114A-0005-ND
|
DigiKey | 7114A ACCELEROMETER Min Qty: 5 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$638.1120 | Buy Now |
DISTI #
7114A-0005
|
Avnet Americas | 7114A ACCELEROMETER - Bulk (Alt: 7114A-0005) Min Qty: 5 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$599.6760 / $721.6440 | Buy Now |
DISTI #
TSS7114A-0005
|
Heilind Electronics | 7114A ACCELEROMETER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 7114A ACCELEROMETER RoHS: Compliant | 0 |
|
$591.4200 / $1,079.9200 | Buy Now |
DISTI #
TSS7114A-0005
|
Interstate Connecting Components | 7114A ACCELEROMETER | 0 |
|
Buy Now | |
DISTI #
000000000007151037
|
Sager | Thick Film Resistors - SMD Min Qty: 1 | 0 |
|
$677.6000 / $696.1600 | Buy Now |
|
Master Electronics | 7114A ACCELEROMETER RoHS: Compliant | 0 |
|
$591.4200 / $1,079.9200 | Buy Now |