Part Details for 7114A-0050 by TE Connectivity
Overview of 7114A-0050 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7114A-0050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-7114A-0050-ND
|
DigiKey | MODEL 7114A ACCELEROMETER Min Qty: 5 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$638.1120 | Buy Now |
DISTI #
7114A-0050
|
Avnet Americas | MODEL 7114A ACCELEROMETER - Bulk (Alt: 7114A-0050) Min Qty: 5 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$599.6760 / $721.6440 | Buy Now |
DISTI #
TSS7114A-0050
|
Heilind Electronics | Americas - 0 in Stock |
|
$629.3520 / $741.6973 | Buy Now | |
|
Onlinecomponents.com | MODEL 7114A ACCELEROMETER RoHS: Compliant | 0 |
|
$591.4200 / $1,079.9200 | Buy Now |
DISTI #
TSS7114A-0050
|
Interstate Connecting Components | 0 |
|
$629.3520 / $741.6973 | Buy Now | |
DISTI #
000000000007151038
|
Sager | Thick Film Resistors - SMD Min Qty: 1 | 0 |
|
$677.6000 / $696.1600 | Buy Now |
|
Master Electronics | MODEL 7114A ACCELEROMETER RoHS: Compliant | 0 |
|
$591.4200 / $1,079.9200 | Buy Now |