Part Details for 7116-6047 by Yazaki Corp
Overview of 7116-6047 by Yazaki Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7116-6047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 1168 |
|
$0.6950 / $2.1060 | Buy Now |
DISTI #
71166047-L
|
TTI | Terminals TERM 312 FEM 8.0MM SLD RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 900 In Stock |
|
$0.5760 | Buy Now |
DISTI #
71166047
|
TTI | Automotive Connectors TERM 312 FEM 8.0MM SLD RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2880 | Buy Now |