Part Details for 7116-6316-06 by Yazaki Corp
Overview of 7116-6316-06 by Yazaki Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM6316AY29ARJZ-R7 | Analog Devices | Watchdog Supervisor with MR. I | |
ADM6316DZ31ARJZ-R7 | Analog Devices | Watchdog Supervisor with MR. I | |
ADM6316AZ29ARJZ-R7 | Analog Devices | Watchdog Supervisor with MR. I |
Price & Stock for 7116-6316-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7116631606
|
TTI | Automotive Connectors YESC III 1.5MM F TERM MED GRIP RoHS: Compliant pbFree: Pb-Free Min Qty: 5500 Package Multiple: 5500 Container: Reel |
Americas - 16500 In Stock |
|
$0.2740 | Buy Now |
DISTI #
7116631606-L
|
TTI | Automotive Connectors YESC III 1.5MM F TERM MED GRIP RoHS: Compliant pbFree: Pb-Free Min Qty: 27500 Package Multiple: 1250 Container: Each | Americas - 0 |
|
$0.5480 | Buy Now |