Part Details for 7116-6317-02 by Yazaki Corp
Overview of 7116-6317-02 by Yazaki Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADL6317ACCZ | Analog Devices | 1.5GHz to 3GHz Quad Hybrid, TX | |
ADL6317ACCZ-R7 | Analog Devices | 1.5GHz to 3GHZ Quad Hybrid, TX | |
ADL6317-EVALZ | Analog Devices | ADL6317 1.5GHz to 3GHZ evaluat |
Price & Stock for 7116-6317-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 26200 |
|
$0.4563 / $1.7550 | Buy Now |
|
Quest Components | AUTOMOTIVE CONNECTOR | 20960 |
|
$0.5148 / $2.3400 | Buy Now |
DISTI #
7116631702-L
|
TTI | Automotive Connectors TERM YESC FEM 1.5MM UNSLD RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 16000 In Stock |
|
$0.1470 | Buy Now |
DISTI #
7116631702
|
TTI | Automotive Connectors TERM YESC FEM 1.5MM UNSLD RoHS: Compliant pbFree: Pb-Free Min Qty: 27500 Package Multiple: 27500 Container: Reel | Americas - 0 |
|
$0.0730 | Buy Now |