There are no models available for this part yet.
Overview of 711XBXCL-120A by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2448A-B | Analog Devices | LTM4636 Demo Board - 120A Poly | |
LTM4681IY#PBF | Analog Devices | Quad 30A or Single 120A µModul | |
LTM4681EY#PBF | Analog Devices | Quad 30A or Single 120A µModul |
Price & Stock for 711XBXCL-120A by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13N3026
|
Newark | Alternating Load Relay, Dpdt, 12A, Contact Configuration:Dpdt, Coil Voltage:120Vac, Contact Current:12A, Product Range:-, Relay Mounting:Panel Mount, Coil Type:-, Contact Voltage Vac:240Vac, Relay Terminals:Quick Connect, Depth:1.4" Rohs Compliant: Yes |Schneider Electric/legacy Relay 711XBXCL-120A RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |