Part Details for 712-11-164-41-001000 by Mill-Max Mfg Corp
Overview of 712-11-164-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
51966-10010000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 100S Right Angle Header, Solder To Board |
Price & Stock for 712-11-164-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T4944
|
Newark | Standard Solder Tail Carrier/Tube |Mill-Max 712-11-164-41-001000 RoHS: Not Compliant Min Qty: 51 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4100 / $39.1400 | Buy Now |
DISTI #
712-11-164-41-001000-ND
|
DigiKey | CONN RCPT 64POS 0.1 GOLD PCB Min Qty: 51 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$23.8112 | Buy Now |
DISTI #
575-7121116441001000
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$22.7000 | Order Now |
|
Future Electronics | 64 Position Receptacle Connector Through Hole RoHS: Compliant pbFree: Yes Min Qty: 51 Package Multiple: 3 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$22.2600 / $23.1200 | Buy Now |
DISTI #
000000000003628538
|
Sager | IC & Component Sockets STANDARD SOLDER TAIL CARRIER Min Qty: 50 | 0 |
|
$9.6500 / $28.7000 | Buy Now |
Part Details for 712-11-164-41-001000
712-11-164-41-001000 CAD Models
712-11-164-41-001000 Part Data Attributes
|
712-11-164-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
712-11-164-41-001000
Mill-Max Mfg Corp
IC Socket
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mill-Max | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET |