Part Details for 712-13-132-41-001000 by Mill-Max Mfg Corp
Overview of 712-13-132-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 712-13-132-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C5953
|
Newark | Standard Solder Tail Carrier/Tube |Mill Max 712-13-132-41-001000 Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3700 / $31.1800 | Buy Now |
DISTI #
71213-13241001000-ND
|
DigiKey | SOCKET CARRIER SIP 32POS Min Qty: 54 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.9663 | Buy Now |
DISTI #
575-71213132410010
|
Mouser Electronics | IC & Component Sockets 32P SINGLE IN LINE SKT SINGLE ROW RoHS: Compliant | 0 |
|
$11.9300 / $13.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 6 Container: Tube | 0Tube |
|
$15.0900 | Buy Now |
DISTI #
000000000000406027
|
Sager | IC & Component Sockets 32P SINGLE IN LINE SKT SINGLE ROW Min Qty: 50 | 0 |
|
$6.6800 / $24.2900 | Buy Now |
Part Details for 712-13-132-41-001000
712-13-132-41-001000 CAD Models
712-13-132-41-001000 Part Data Attributes
|
712-13-132-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
712-13-132-41-001000
Mill-Max Mfg Corp
IC Socket, SIP32, 32 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP32 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 32 |