Part Details for 712-41-112-41-001000 by Mill-Max Mfg Corp
Overview of 712-41-112-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 712-41-112-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
712-41-112-41-001000-ND
|
DigiKey | CONN RCPT 12POS 0.1 GOLD PCB Min Qty: 51 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.6598 | Buy Now |
DISTI #
575-7124111241001000
|
Mouser Electronics | IC & Component Sockets STANDARD SOLDER TAIL CARRIER RoHS: Compliant | 0 |
|
$6.8100 / $8.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 51 Package Multiple: 17 Container: Tube | 0Tube |
|
$10.2900 | Buy Now |
DISTI #
000000000005690041
|
Sager | IC & Component Sockets STANDARD SOLDER TAIL CARRIER Min Qty: 50 | 0 |
|
$2.6900 / $17.0800 | Buy Now |
Part Details for 712-41-112-41-001000
712-41-112-41-001000 CAD Models
712-41-112-41-001000 Part Data Attributes:
|
712-41-112-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
712-41-112-41-001000
Mill-Max Mfg Corp
IC Socket
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET |