Part Details for 712-43-164-41-001000 by Mill-Max Mfg Corp
Overview of 712-43-164-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 712-43-164-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M3880
|
Newark | Standard Solder Tail Carrier/Tube |Mill-Max 712-43-164-41-001000 Min Qty: 51 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8100 / $38.2600 | Buy Now |
DISTI #
712-43-164-41-001000-ND
|
DigiKey | CONN RCPT 64POS 0.1 GOLD PCB Min Qty: 51 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$23.2733 | Buy Now |
DISTI #
575-71243164410010
|
Mouser Electronics | IC & Component Sockets 64P SINGLE IN LINE SKT SINGLE ROW RoHS: Compliant | 0 |
|
$15.4200 / $16.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 51 Package Multiple: 3 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$18.5100 | Buy Now |
DISTI #
000000000002123269
|
Sager | IC & Component Sockets 64P SINGLE IN LINE SKT SINGLE ROW Min Qty: 50 | 0 |
|
$8.6500 / $26.9200 | Buy Now |
Part Details for 712-43-164-41-001000
712-43-164-41-001000 CAD Models
712-43-164-41-001000 Part Data Attributes
|
712-43-164-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
712-43-164-41-001000
Mill-Max Mfg Corp
IC Socket, SIP64, 64 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | SIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP64 | |
Housing Material | PLASTIC | |
JESD-609 Code | e3 | |
Number of Contacts | 64 |