Part Details for 712-93-240-41-001000 by Mill-Max Mfg Corp
Overview of 712-93-240-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 712-93-240-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
712-93-240-41-001000-ND
|
DigiKey | CONN RCPT 40POS 0.1 GOLD PCB Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.6436 | Buy Now |
DISTI #
575-7129324041001000
|
Mouser Electronics | IC & Component Sockets STANDARD SOLDER TAIL CARRIER | 0 |
|
$12.4900 / $12.8100 | Order Now |
DISTI #
000000000005690380
|
Sager | IC & Component Sockets STANDARD SOLDER TAIL CARRIER Min Qty: 50 | 0 |
|
$5.7100 / $21.7200 | Buy Now |
Part Details for 712-93-240-41-001000
712-93-240-41-001000 CAD Models
712-93-240-41-001000 Part Data Attributes
|
712-93-240-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
712-93-240-41-001000
Mill-Max Mfg Corp
IC Socket, DIP40, 40 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | DIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP40 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Number of Contacts | 40 |
Alternate Parts for 712-93-240-41-001000
This table gives cross-reference parts and alternative options found for 712-93-240-41-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 712-93-240-41-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
712-93-240-41-001 | IC Socket, DIP40, 40 Contact(s) | Mill-Max Mfg Corp | 712-93-240-41-001000 vs 712-93-240-41-001 |