Part Details for 71206-070/0800 by PrehKeyTec
Overview of 71206-070/0800 by PrehKeyTec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10122671-2060LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4x to 4x Mini-SAS HD passive internal cable assembly, Short Housing, 12Gbps, Controller to Controller, 30AWG, 0.6meter. | |
471-2065-100 | Amphenol Communications Solutions | Plug mod,20Positions, 6.5mm, NEXLEV | |
471-2065-600 | Amphenol Communications Solutions | Plug mod,20Positions, 6.5mm,LEAD FREE, NEXLEV |
Price & Stock for 71206-070/0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K0382
|
Newark | Connector, Din, Jack, 7 Position, No. Of Contacts:7Contacts, Gender:Jack, Connector Mounting:Panel Mount, Contact Plating:Tin Plated Contacts, Connector Body Material:Metal Body, Product Range:71206 Series, Connector Type:Din Audio Rohs Compliant: Yes |Prehkeytec 71206-070/0800 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5000 / $6.2900 | Buy Now |