Part Details for 7122-6020 by Yazaki Corp
Overview of 7122-6020 by Yazaki Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7122-6020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | COMBINATION LINE CONNECTOR, 2 CONTACT(S), MALE | 7592 |
|
$1.3200 / $3.5200 | Buy Now |
DISTI #
71226020
|
TTI | Automotive Connectors CONN 2P 250 M NAT RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Each |
Americas - 21000 In Stock |
|
$0.2490 | Buy Now |
DISTI #
71226020-B
|
TTI | Automotive Connectors CONN 2P 250 M NAT RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Each | Americas - 0 |
|
$0.8600 | Buy Now |
Part Details for 7122-6020
7122-6020 CAD Models
7122-6020 Part Data Attributes
|
7122-6020
Yazaki Corp
Buy Now
Datasheet
|
Compare Parts:
7122-6020
Yazaki Corp
Combination Line Connector, 2 Contact(s), Male
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAZAKI CORP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 7114-2870; 7114-2871; 7114-2872 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | 7123-6020 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 |