Part Details for 7122-6043-30 by Yazaki Corp
Overview of 7122-6043-30 by Yazaki Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7122-6043-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7122604330-B
|
TTI | Automotive Connectors 4P B M-TYPE CONN HSNG M RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 550 In Stock |
|
$1.2400 | Buy Now |
DISTI #
7122604330
|
TTI | Automotive Connectors 4P B M-TYPE CONN HSNG M RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Each | Americas - 0 |
|
$0.6200 | Buy Now |
Part Details for 7122-6043-30
7122-6043-30 CAD Models
7122-6043-30 Part Data Attributes
|
7122-6043-30
Yazaki Corp
Buy Now
Datasheet
|
Compare Parts:
7122-6043-30
Yazaki Corp
Combination Line Connector, 4 Contact(s), Male
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAZAKI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | COMPATIBLE CONTACTS: 7114-2870; 7114-2871; 7114-2872 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | 7123-6043-30 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |