There are no models available for this part yet.
Overview of 7122-6367 by Yazaki Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71226-001LF | Amphenol Communications Solutions | 71226-001LF-NUT,SQ. 2-56 | |
RFB0807-122L | Coilcraft Inc | General Purpose Inductor, 1200uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 7122-6367 by Yazaki Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 2 | 850 |
|
$1.5760 / $3.8438 | Buy Now | ||
Quest Components | COMBINATION LINE CONNECTOR | 1878 |
|
$1.8750 / $3.7500 | Buy Now | ||
Quest Components | COMBINATION LINE CONNECTOR | 680 |
|
$2.2308 / $5.1480 | Buy Now | ||
DISTI #
71226367
|
TTI | Automotive Connectors CONN 6P 250 M-LC NAT RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Each | Americas - 0 |
|
$0.3310 | Buy Now |
CAD Models for 7122-6367 by Yazaki Corp
Part Data Attributes for 7122-6367 by Yazaki Corp
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
YAZAKI CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
COMBINATION LINE CONNECTOR
|