-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Fcc Retnn Dvc, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2016 |
|
RFQ | ||
|
Quest Components | FFC/FPC CONNECTOR, 30 CONTACT(S), 1 ROW(S), FEMALE, STRAIGHT, 0.039 INCH PITCH, SOLDER TERMINAL, FCC RETNN DVC | 1102 |
|
$1.5000 / $3.7500 | Buy Now |
|
Quest Components | FFC/FPC CONNECTOR, 30 CONTACT(S), 1 ROW(S), FEMALE, STRAIGHT, 0.039 INCH PITCH, SOLDER TERMINAL, FCC RETNN DVC | 1612 |
|
$1.8750 / $3.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71226-3035
Molex
Buy Now
Datasheet
|
Compare Parts:
71226-3035
Molex
Card Edge Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Fcc Retnn Dvc, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Additional Feature | ZIF | |
Body Breadth | 0.142 inch | |
Body Depth | 0.299 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VDC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | FCC RETNN DVC | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.0066 mm | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.124 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |