Part Details for 712275 by Phoenix Contact
Overview of 712275 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 712275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W2150
|
Newark | Circuit Breaker, 250Vac, 65Vdc, 6A, Product Range:Clipline Series, Current Rating:6A, No. Of Poles:1 Pole, Voltage Rating Vdc:65Vdc, Voltage Rating Vac:250Vac, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Phoenix Contact 712275 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$18.8800 / $25.0500 | Buy Now |
|
Dynamic Solutions GmbH | Thermal device circuit breaker | 1200 |
|
RFQ |