Part Details for 7123-1307 by Yazaki Corp
Overview of 7123-1307 by Yazaki Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71230-001LF | Amphenol Communications Solutions | 71230-001LF-VERT GUIDE PIN SLTD HDR | |
130-7262-15H | Amphenol Communications Solutions | Paladin Plus 7-Pair, 6 Column, Right Angle Receptacle, Signal Module, APP | |
130-7282-11D | Amphenol Communications Solutions | Paladin 7-Pair, 8 Column, Right Angle Receptacle, Signal Module, NiS |
Price & Stock for 7123-1307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71231307
|
TTI | Automotive Connectors CONN 10P SP NAT RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 2000 In Stock |
|
$2.0200 | Buy Now |
DISTI #
71231307-B
|
TTI | Automotive Connectors CONN 10P SP NAT RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 50 Container: Each | Americas - 0 |
|
$4.0400 | Buy Now |
Part Details for 7123-1307
7123-1307 CAD Models
7123-1307 Part Data Attributes
|
7123-1307
Yazaki Corp
Buy Now
Datasheet
|
Compare Parts:
7123-1307
Yazaki Corp
Combination Line Connector, 10 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAZAKI CORP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: 7116-1261, HOUSING | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |