Part Details for 7123-1460 by Yazaki Corp
Overview of 7123-1460 by Yazaki Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71230-001LF | Amphenol Communications Solutions | 71230-001LF-VERT GUIDE PIN SLTD HDR | |
146-03J08SL | Coilcraft Inc | Variable Inductor, 0.08uH Min, 0.09uH Max, Carbonyl-Core, Shielded, 3030, RADIAL LEADED, ROHS COMPLIANT | |
146-05A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS |
Price & Stock for 7123-1460
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 5000 |
|
$0.2145 / $0.8250 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 6 CONTACT(S), FEMALE, SOLDER TERMINAL | 4000 |
|
$0.2750 / $1.1000 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 6 CONTACT(S), FEMALE, SOLDER TERMINAL | 547 |
|
$0.5280 / $1.3200 | Buy Now |
DISTI #
71231460
|
TTI | Automotive Connectors CONN 6P 090 NAT RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Each | Americas - 0 |
|
$0.2770 | Buy Now |
DISTI #
71231460-B
|
TTI | Automotive Connectors CONN 6P 090 NAT RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 200 Container: Each | Americas - 0 |
|
$0.5540 | Buy Now |
Part Details for 7123-1460
7123-1460 CAD Models
7123-1460 Part Data Attributes
|
7123-1460
Yazaki Corp
Buy Now
Datasheet
|
Compare Parts:
7123-1460
Yazaki Corp
Combination Line Connector, 6 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAZAKI CORP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 7116-1180; 7116-1181, HOUSING | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | 7122-1460 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |