There are no models available for this part yet.
Overview of 7123-4313 by Yazaki Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71230-001LF | Amphenol Communications Solutions | 71230-001LF-VERT GUIDE PIN SLTD HDR | |
RFB0807-123L | Coilcraft Inc | General Purpose Inductor, 12000uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCH-27-123L | Coilcraft Inc | General Purpose Inductor, 12uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT |
Price & Stock for 7123-4313 by Yazaki Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71234313
|
TTI | Automotive Connectors CONN 1P 375 L NAT RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Each | Americas - 0 |
|
$0.2810 | Buy Now |
CAD Models for 7123-4313 by Yazaki Corp
Part Data Attributes for 7123-4313 by Yazaki Corp
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
YAZAKI CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
COMBINATION LINE CONNECTOR
|